Filter Your Search
1 - 1 of 1 results
|
130F-424-424
Methode Electronics Inc
|
Check for Price | Obsolete | 24 | 1 | 10 mΩ | 3.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | AU ON NI | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 2.224 N | 500 GΩ | POLARIZED KEY | 24 AWG | 24 AWG | .556 N | NO | NO | e3 | NO | UL, CSA | -40 °C | 105 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.25 inch | 0.5 inch | 2.46 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |