Filter Your Search
1 - 10 of 1,387 results
|
130624
TE Connectivity
|
$0.3827 | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | RING TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
130625
TE Connectivity
|
$0.6052 | Yes | Yes | Active | 300 V | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | TE Connectivity | FORK TERMINAL | UL | 6.64 mm2 | 10 AWG | |||||||||||||||||||||||||||||||||||||||||||||||
|
130625
TE Connectivity
|
$0.6052 | Yes | Active | 300 V | TE CONNECTIVITY LTD | compliant | TE Connectivity | FORK TERMINAL | UL | 6.64 mm2 | 10 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
130620
TE Connectivity
|
$1.1320 | Yes | Yes | Active | 300 V | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | FORK TERMINAL | UL | 6.64 mm2 | 10 AWG | |||||||||||||||||||||||||||||||||||||||||||||||
|
621306284521
Wurth Elektronik
|
$1.3161 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
621306242921
Wurth Elektronik
|
$1.5514 | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.256 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||
|
621306245821
Wurth Elektronik
|
$1.5991 | Active | NOT APPLICABLE | BOARD CONNECTOR | NOT APPLICABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
62130621021
Wurth Elektronik
|
$1.7000 | Yes | Active | NOT APPLICABLE | BOARD CONNECTOR | e4 | Gold (Au) | NOT APPLICABLE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||||||||||||||||||||||||||||||||||||
|
62130621821
Wurth Elektronik
|
$1.9933 | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 125 °C | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5974 mm | SURFACE MOUNT | 0.157 inch | 0.094 inch | 0.236 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
M80-5130622
Harwin
|
$15.4270 | No | No | Active | 6 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 6.2484 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.234 inch | 0.63 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |