Filter Your Search
1 - 1 of 1 results
|
1304-42-D2-60-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e4 | UL | 94V-0 | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 60u inch | SOLDER | 0.33 inch | 0.431 inch | 1.275 inch | 0.137 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |