Filter Your Search
1 - 10 of 6,843 results
|
HC49U-BH3318-1.300MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 1.3 MHz | 50 ppm | 0.002 % | 5 PPM/YEAR | 800 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||
|
UM-5/L24F7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 5 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 20 pF | L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||||
|
UM-5/1L3S7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 10 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 150 Ω | L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) | 80 °C | SERIES - 7TH OVERTONE | 100 µW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||||
|
UM-1J/334F7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 20 pF | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | TR | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||
|
1.300MHZHC49/3W/3/3/0/30PF/SLF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.3 MHz | 3 ppm | 0.0003 % | 3 PPM/FIRST YEAR | 5 kΩ | 30 pF | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) | EUROQUARTZ LTD | RESISTANCE WELDED, HERMATIC SEALED PACKAGE-3 | compliant | 8541.60.00.30 | ||||||
|
UM-4/M14S7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 130 MHz | 7.5 ppm | 0.001 % | 3 PPM/FIRST YEAR | 150 Ω | L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) | 85 °C | SERIES - 7TH OVERTONE | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||||
|
1.300MHZ49TSMD/50/100/-55+125/8
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 1.3 MHz | 50 ppm | 0.01 % | 1 PPM/YEAR | 5 kΩ | 8 pF | 125 °C | PARALLEL - FUNDAMENTAL | SL-CUT CRYSTAL; BULK; AMMO PACK; TAPE | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | EUROQUARTZ LTD | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, SMD, 3 PIN | compliant | 8541.60.00.30 | ||||||
|
UM-1/1M0D7130.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 130 MHz | 10 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 150 Ω | 16 pF | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | 50 °C | PARALLEL - 7TH OVERTONE | 100 µW | 50 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.2XH8.0 (mm)/L0.307XB0.126XH0.315 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||||||
|
Q130.0-MQ5-8-30/50-T1-5OT-SMC-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 130 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 120 Ω | 8 pF | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | UM5, SMD, 3 PIN | compliant | 8541.60.00.60 | |||
|
1.300MHZ49SMD/3/20/0+50/SR
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 1.3 MHz | 3 ppm | 0.002 % | 1 PPM/YEAR | 5 kΩ | 50 °C | SERIES - FUNDAMENTAL | SL-CUT CRYSTAL; BULK; AMMO PACK; TAPE | 100 µW | 50 °C | SURFACE MOUNT | YES | EUROQUARTZ LTD | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELD, SMD, 3 PIN | compliant | 8541.60.00.30 |