Filter Your Search
1 - 4 of 4 results
|
13008-072KESZ
Vishay Intertechnologies
|
Check for Price | No | No | Active | 22 µF | 50 V | 10 % | 2424 | 220 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 6.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | unknown | EAR99 | 8532.21.00.50 | ||
|
13008-072KESZ
Vishay Sprague
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
13008-072KESZ/HR
Vishay Intertechnologies
|
Check for Price | No | No | Active | 22 µF | 50 V | 10 % | 2424 | 220 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 11 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 6.2 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | unknown | EAR99 | 8532.21.00.50 | ||
|
13008-072KESZ/HR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | unknown |