Filter Your Search
1 - 10 of 11 results
|
1300-320-426
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 1 | 10 mΩ | 3.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | SN-PB ON NI | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 2.224 N | 500 GΩ | 26 AWG | 26 AWG | .556 N | NO | NO | e0 | NO | UL, CSA | -40 °C | 105 °C | PLUG | PREASSEM CONN | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.19 inch | 0.5 inch | 2.06 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1300-320
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 1 | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | FOR ANTI-TANGLE CONTACT | NO | 2.224 N | 500 GΩ | 22 AWG | 30 AWG | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.19 inch | 0.5 inch | 2.02 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
1300-320-422
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 1 | 10 mΩ | 3.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | SN-PB ON NI | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 2.224 N | 500 GΩ | 22 AWG | 22 AWG | .556 N | NO | NO | e0 | NO | UL, CSA | -40 °C | 105 °C | PLUG | PREASSEM CONN | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.19 inch | 0.5 inch | 2.06 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1300-320-424
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 1 | 10 mΩ | 3.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | SN-PB ON NI | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 2.224 N | 500 GΩ | 24 AWG | 24 AWG | .556 N | NO | NO | e0 | NO | UL, CSA | -40 °C | 105 °C | PLUG | PREASSEM CONN | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.19 inch | 0.5 inch | 2.06 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
50130-03201-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .1112 N | e4 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.165 inch | 0.126 inch | 0.579 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
03600FL130032-00
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 32 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.05 inch | 1.26 inch | 0.047 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
851-13-003-20-001000
Mill-Max Mfg Corp
|
Check for Price | Yes | Yes | Active | 3 | 1 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
50130-0320N-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | .973 N | 1 GΩ | POLARIZED HOUSING | .1112 N | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.165 inch | 0.126 inch | 0.579 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
1300-320-428
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 1 | 10 mΩ | 3.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | SN-PB ON NI | BOARD CONNECTOR | POLARIZED | 1500VAC V | NO | 2.224 N | 500 GΩ | 28 AWG | 28 AWG | .556 N | NO | NO | e0 | NO | UL, CSA | -40 °C | 105 °C | PLUG | PREASSEM CONN | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.19 inch | 0.5 inch | 2.06 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
801-13-003-20-001000
Mill-Max Mfg Corp
|
Check for Price | Yes | Yes | Active | 3 | 1 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT |