Filter Your Search
1 - 10 of 124 results
|
13FLH-SM1-TB
JST Manufacturing
|
Check for Price | No | No | Obsolete | 13 | 1 | 500 µm | FEMALE | BOARD | TIN | STRAIGHT | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
13FLZ-SM1-TB
JST Manufacturing
|
Check for Price | No | No | Obsolete | 13 | 1 | 500 µm | FEMALE | BOARD | TIN LEAD | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
50642-1013FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 52 | 4 | 2.54 mm | FEMALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
2006P13FL05
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 13 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.295 inch | 1.024 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
13FLZ-RSM2-R-TB
JST Manufacturing
|
Check for Price | No | No | Active | 13 | 1 | 500 µm | FEMALE | BOARD | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
HC2013F-LACH
Foxconn
|
Check for Price | Yes | Yes | Active | 26 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
50565-5013FLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 13 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACT: 7.62 | NO | NO | NO | e3 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | HYBRID | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 3.85 inch | 0.145 inch | FCI | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | |||||||||||||||||
|
50576-3013FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 52 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | HOLE .112-.124 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 2.052 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
50294-3013FLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 39 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 2.05 inch | 0.145 inch | FCI | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | ||||||||||||
|
HL5513F-L8
Foxconn
|
Check for Price | Active | 19 | 2 | 2 mm | 2 | 40 mΩ | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | -55 °C | 105 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.248 inch | 0.251 inch | 1.128 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |