Filter Your Search
1 - 10 of 17,017 results
|
BPSD000303213R3M00
Pulse Electronics Corporation
|
$0.2410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 170 mΩ | 20 % | YES | 7.96 MHz | 1.25 A | 1312 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 3.3 mm | 3 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||||||
|
BPSD000303213R9M00
Pulse Electronics Corporation
|
$0.2410 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 190 mΩ | 20 % | YES | 7.96 MHz | 1.2 A | 1312 | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 3.3 mm | 3 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||||||
|
13R106C
Murata Power Solutions
|
$0.2870 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 23.8 Ω | 10 % | NO | 1 kHz | 85 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Cylindrical | 2 | Radial | BULK | CYLINDRICAL PACKAGE | Bright Tin (Sn) | RADIAL | WIRE | 650 µm | 33.5 mm | 9.5 mm | 13.5 mm | 9.5 mm | 9.5 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
SBC1-3R3-232
KEMET Corporation
|
$0.3533 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 40 mΩ | 20 % | NO | 10 kHz | 2.3 A | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -20 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 300 µm | 3.5 mm | 3 mm | 5.5 mm | 8.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | |||||||||||
|
APSD000303213R3M00
Pulse Electronics Corporation
|
$0.4330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 170 mΩ | 20 % | YES | 7.96 MHz | 1.25 A | Ferrite | 1312 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 3.3 mm | 3 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||||
|
APSD000303213R9M00
Pulse Electronics Corporation
|
$0.4330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 190 mΩ | 20 % | YES | 7.96 MHz | 1.2 A | Ferrite | 1312 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.1 mm | 3.3 mm | 3 mm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||||||
|
SRR3011-3R3YL
Bourns Inc
|
$0.4605 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 90 mΩ | 30 % | YES | 100 kHz | 1 A | 101 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | SILVER NICKEL TIN | DUAL ENDED | ONE SURFACE | 1.15 mm | 3.8 mm | 3.8 mm | BOURNS INC | 1515 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||
|
13R103C
Murata Manufacturing Co Ltd
|
$0.4626 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 31 mΩ | 10 % | NO | 3 A | 1 | NO | e3 | 85 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Bright Tin (Sn) | RADIAL | WIRE | 9.5 mm | 13.5 mm | 9.5 mm | 9.5 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | Murata Electronics | ||||||||||||||
|
13R224C
Murata Manufacturing Co Ltd
|
$0.4630 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 470 mΩ | 10 % | NO | 1 kHz | 700 mA | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 5 mm | 13.5 mm | 9.5 mm | 9.5 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | Murata Electronics | |||||||||||||
|
13R105C
Murata Manufacturing Co Ltd
|
$0.4680 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 2.1 Ω | 10 % | NO | 1 kHz | 330 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Cylindrical | 2 | Radial | BULK | CYLINDRICAL PACKAGE | Bright Tin (Sn) | RADIAL | WIRE | 650 µm | 33.5 mm | 9.5 mm | 13.5 mm | 9.5 mm | 9.5 mm | MURATA MANUFACTURING CO LTD | RADIAL LEADED | compliant | Murata Electronics |