Filter Your Search
1 - 10 of 26 results
|
135V-1060-AT
RCD Components Inc
|
Check for Price | Active | 106 Ω | 0.05 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
135V-1060-AB20W
RCD Components Inc
|
Check for Price | Yes | Active | 106 Ω | 0.05 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-1060-AT90
RCD Components Inc
|
Check for Price | Active | 106 Ω | 0.05 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135V-1060-AB50Q
RCD Components Inc
|
Check for Price | No | Active | 106 Ω | 0.05 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-1060-AB601Q
RCD Components Inc
|
Check for Price | No | Active | 106 Ω | 0.05 % | 3 W | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-1060-AT90W
RCD Components Inc
|
Check for Price | Yes | Active | 106 Ω | 0.05 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-1060-AT20W
RCD Components Inc
|
Check for Price | Yes | Active | 106 Ω | 0.05 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-1060-AT301
RCD Components Inc
|
Check for Price | Active | 106 Ω | 0.05 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135V-1060-AT301W
RCD Components Inc
|
Check for Price | Yes | Active | 106 Ω | 0.05 % | 3 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
135V-1060-AT50
RCD Components Inc
|
Check for Price | Active | 106 Ω | 0.05 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |