Parametric results for: 12ven under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 12ve
Select parts from the table below to compare.
Compare
Part Number
SIS12VE
Bel Power Solutions
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
No Obsolete 5 V 3.3 V 5.5 V 4.5 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 39.6 W R-XSMA-P12 e0 Not Qualified 55 °C -40 °C 12 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG SINGLE POWER-ONE INC , compliant EAR99
Compare
SIS12VE
Bel Power Solutions
Check for Price No Obsolete 5 V 3.3 V 5.5 V 4.5 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 39.6 W R-XSMA-P12 e0 Not Qualified 55 °C -40 °C 12 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG SINGLE POWER-ONE INC , compliant EAR99