Parametric results for: 12tq035spbf under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 12tq035spbf
Select parts from the table below to compare.
Compare
Compare
12TQ035SPBF
International Rectifier
Check for Price Buy Yes Transferred 15 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 990 A 1 Not Qualified R-PSSO-G2 e3 TO-263AB 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INTERNATIONAL RECTIFIER CORP D2PAK R-PSSO-G2 4 unknown EAR99 8541.10.00.80
VS-12TQ035SPBF
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 15 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 990 A 1 Not Qualified R-PSSO-G2 e3 1 150 °C -55 °C 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC TO-263 HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 3 compliant EAR99 8541.10.00.80
12TQ035SPBF
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 15 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 35 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 990 A 1 Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE VISHAY INTERTECHNOLOGY INC D2PAK R-PSSO-G2 4 unknown EAR99 8541.10.00.80