Parametric results for: 12kpa under Transient Suppressors

Filter Your Search

1 - 10 of 28 results

|
-
-
-
-
-
-
Manufacturer Part Number: 12kp
Select parts from the table below to compare.
Compare
Compare
12KPE26CAH
Eaton Corporation
Check for Price Yes Active 44 V 5 µA 8 W 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 31.9 V 12 kW 26 V O-PALF-W2 AEC-Q101; ISO16750-2; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EATON CORP compliant EAR99 8541.10.00.50
12KPE43AH
Eaton Corporation
Check for Price Yes Active 5 V 69.8 V 5 µA 8 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 52.8 V 12 kW 43 V O-PALF-W2 AEC-Q101; ISO16750-2; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EATON CORP compliant EAR99 8541.10.00.50
12KPE30AH
Eaton Corporation
Check for Price Yes Active 5 V 50.7 V 5 µA 8 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 36.8 V 12 kW 30 V O-PALF-W2 AEC-Q101; ISO16750-2; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EATON CORP compliant EAR99 8541.10.00.50
12KPE72CAH
Eaton Corporation
Check for Price Yes Active 116 V 5 µA 8 W 84.25 V SILICON 80 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 72 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 88.5 V 12 kW 72 V O-PALF-W2 AEC-Q101; ISO16750-2 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EATON CORP compliant EAR99 8541.10.00.50
12KPE64AH
Eaton Corporation
Check for Price Yes Active 5 V 103 V 5 µA 8 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 78.6 V 12 kW 64 V O-PALF-W2 AEC-Q101; ISO16750-2 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EATON CORP compliant EAR99 8541.10.00.50
12KPE40AH
Eaton Corporation
Check for Price Yes Active 5 V 65.8 V 5 µA 8 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 49.1 V 12 kW 40 V O-PALF-W2 AEC-Q101; ISO16750-2; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EATON CORP compliant EAR99 8541.10.00.50
12KPE33CAH
Eaton Corporation
Check for Price Yes Active EATON CORP compliant
12KPE43CAH
Eaton Corporation
Check for Price Yes Active 69.8 V 5 µA 8 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 52.8 V 12 kW 43 V O-PALF-W2 AEC-Q101; ISO16750-2; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EATON CORP compliant EAR99 8541.10.00.50
12KPE22AH
Eaton Corporation
Check for Price Yes Active 5 V 37.1 V 10 µA 8 W 25.65 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 26.9 V 12 kW 22 V O-PALF-W2 AEC-Q101; ISO16750-2; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EATON CORP compliant EAR99 8541.10.00.50
12KPE28AH
Eaton Corporation
Check for Price Yes Active 5 V 47.5 V 5 µA 8 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 34.4 V 12 kW 28 V O-PALF-W2 AEC-Q101; ISO16750-2; UL RECOGNIZED 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EATON CORP compliant EAR99 8541.10.00.50