Filter Your Search
1 - 10 of 4,753 results
![]() |
VE-B12-CV
Vicor Corporation
|
$206.2400 | Yes | Yes | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | |||
![]() |
VI-B12-CV
Vicor Corporation
|
$206.2400 | No | No | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | not_compliant | EAR99 | |||
|
VI-B12-CV-B1
Vicor Corporation
|
$257.5700 | No | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | e0 | TUV, UL | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||||||
|
VE-212-CV
Vicor Corporation
|
$265.3200 | Yes | Yes | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||
|
VI-212-CV
Vicor Corporation
|
$265.3200 | No | No | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||
|
VI-212-CV-S
Vicor Corporation
|
$277.1300 | No | No | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-212-CV-F2
Vicor Corporation
|
$282.5000 | No | No | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-212-CV-B1
Vicor Corporation
|
$301.8400 | No | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | e0 | TUV, UL | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||||||
|
VE-212-CV-B1
Vicor Corporation
|
Check for Price | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | e3 | TUV, UL | 85 °C | -25 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
VE-B12-CV-F4
Vicor Corporation
|
Check for Price | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | TUV, UL | 85 °C | -25 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |