Filter Your Search
1 - 10 of 10 results
|
12CS51K5%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 51 kΩ | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS56K5%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 56 kΩ | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | , | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS56R5%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 56 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS5K65%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 5.6 kΩ | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS5K15%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 5.1 kΩ | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | , | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS510R5%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 510 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS5R65%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 5.6 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS5R15%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 5.1 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | , | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS560R5%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 560 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | , | compliant | EAR99 | 8533.21.00.80 | ||
|
12CS51R5%
ATE Electronics SRL
|
Check for Price | Yes | Yes | Contact Manufacturer | 51 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | CS | STANDARD: MIL-PRF-26H | 25 °C | NO | 1.1 kV | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | ATE ELECTRONICS SRL | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |