Filter Your Search
1 - 10 of 20 results
|
HR0312BW3
Smiths Group
|
Check for Price | No | Active | 50 Ω | 12 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0512BW1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 12 dB | 20 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0312BW1S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 12 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SMITHS GROUP PLC | compliant | |||
|
HR0512BW1S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 12 dB | 20 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0512BW3
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 12 dB | 20 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||
|
HR0312BW1
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 12 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||
|
HR0512BW3
Smiths Group
|
Check for Price | No | Active | 50 Ω | 12 dB | 20 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0312BW3
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 12 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||
|
HR0512BW3S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 12 dB | 20 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0312BW3S
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 12 dB | 33.01 dBm | 1.35 | 8 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=50W | 8 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant |