Filter Your Search
1 - 5 of 5 results
|
12AV200
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 200 V | 13.2 V | 10.8 V | 194 V | 206 V | 6.25 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,4LEAD,.35 | compliant | EAR99 | |||
|
12AV2000-N
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | -2 kV | 13.2 V | 10.8 V | -1.94 kV | -2.06 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
12AV2000-P
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 2 kV | 13.2 V | 10.8 V | 1.94 kV | 2.06 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
12AV2000
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 2 kV | 13.2 V | 10.8 V | 1.94 kV | 2.06 kV | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||||||
|
12AV200D
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 200 V | 13.2 V | 10.8 V | 194 V | 206 V | 2 | NO | NO | -200 V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 625 mW | R-XDMA-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 |