Filter Your Search
1 - 10 of 1,410 results
|
PS-12SR-GABK
Thomas & Betts
|
Check for Price | Obsolete | 12 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | SQUARE OR ROUND PINS | POLARIZING PEG | UL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.15 inch | 1.2 inch | 0.165 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
AMM12SRKS
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 3.9624 mm | 1 | 30 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 0.265 CARD INSERTION DEPTH | 1800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e4 | UL, CSA | -65 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.156 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 30u inch | SOLDER | 0.431 inch | 2.811 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
EMM12SRKN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 3.9624 mm | 1 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.325 inch | 0.431 inch | 2.156 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HTM12SRYH
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 12 | 2 | 3.9624 mm | 1,(2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL | -65 °C | 135 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.156 inch | 0.14 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 100u inch | WIRE WRAP | 0.325 inch | 0.431 inch | 2.811 inch | 0.425 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
RYM12SREF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 | 2 | 30 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | 1800VDC V | NO | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | e4 | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.14 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 50u inch | 0.431 inch | 2.811 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
FUB4X12SR
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 48 | 4 | 2.0066 mm | 4 | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | LOCATING POSTS | PLUG | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.445 inch | 0.807 inch | 0.943 inch | 0.114 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
EXM12SRTN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 24 | 2 | 3.9624 mm | 1 | 30 mΩ | 3 A | BOARD | POLYETHERSULFONE | NOT SPECIFIED | CARD EDGE CONNECTOR | 0.265 CARD INSERTION DEPTH | 1800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.431 inch | 2.811 inch | 0.137 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MPEG12SR-GR-FFA
Crane Connectors
|
Check for Price | No | Transferred | 12 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 50 GΩ | e0 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.248 inch | 0.148 inch | 1.2 inch | 0.125 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
MPEG12SR-GR-JQF
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RZM12SRTF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 24 | 2 | 3.9624 mm | 1 | 30 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | 0.265 CARD INSERTION DEPTH | 1800VDC V | NO | 2.224 N | 5 GΩ | .139 N | e0 | UL, CSA | -65 °C | 125 °C | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.156 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 10u inch | SOLDER | 0.431 inch | 2.811 inch | 0.137 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |