Filter Your Search
1 - 10 of 31 results
|
12N40KG-MT-TF1-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 12 A | 470 mΩ | 474 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 34 W | 48 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220F1, 3 PIN | compliant | EAR99 | |||||||||||||||
|
12N40L-CB-TM3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 12 A | 400 mΩ | 318 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 48 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||
|
12N40KL-MT-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 12 A | 470 mΩ | 474 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 34 W | 48 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220F, 3 PIN | compliant | EAR99 | |||||||||||||||
![]() |
12N40L-TF1-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 12 A | 500 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 48 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | |||||||||||
|
12N40G-CB-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 12 A | 400 mΩ | 318 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 192 W | 48 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||
|
12N40G-CB-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | YES | 2 | 400 V | 1 | 12 A | 400 mΩ | 318 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | 100 W | 48 A | SILICON | TO-252 | R-PSSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||
|
RFH12N40
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 12 A | 380 mΩ | 400 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 24 A | SWITCHING | SILICON | 950 ns | 200 ns | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | ||||||||
|
RFH12N40
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 12 A | 380 mΩ | 400 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 24 A | SWITCHING | SILICON | 950 ns | 200 ns | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
12N40KL-MT-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 12 A | 470 mΩ | 474 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 135 W | 48 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220, 3 PIN | compliant | EAR99 | ||||||||||||||||
|
RFM12N40
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 12 A | 500 mΩ | 400 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 150 W | 24 A | SWITCHING | SILICON | 950 ns | 200 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | HARRIS SEMICONDUCTOR | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | 8541.29.00.95 |