Filter Your Search
1 - 10 of 13 results
Select Parts | Part Number |
---|
|
12L120
Edal Industries Inc
|
||
|
12L125
Edal Industries Inc
|
||
|
12L1212
KSL Microdevices Inc
|
||
|
SHTS12L120
Surge Components Inc
|
||
|
12L121
Edal Industries Inc
|
||
|
12L122
Edal Industries Inc
|
||
|
12L12
KSL Microdevices Inc
|
||
|
12L129
Edal Industries Inc
|
||
|
12L127
Edal Industries Inc
|
||
|
12L126
Edal Industries Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
Contact Manufacturer | KSL MICRODEVICES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
Yes | Active | 12 A | 840 mV | 120 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 160 A | 1 | R-PDSO-F3 | e3 | TO-277A | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | 2017-08-02 | |||
Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.2 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
Contact Manufacturer | KSL MICRODEVICES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 |
|
12L120
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
12L125
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
12L1212
KSL Microdevices Inc
|
Check for Price | Contact Manufacturer | KSL MICRODEVICES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SHTS12L120
Surge Components Inc
|
Check for Price | Yes | Active | 12 A | 840 mV | 120 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 160 A | 1 | R-PDSO-F3 | e3 | TO-277A | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | 2017-08-02 | ||||
|
12L121
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
12L122
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.2 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
12L12
KSL Microdevices Inc
|
Check for Price | Contact Manufacturer | KSL MICRODEVICES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
12L129
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
12L127
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
12L126
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 120 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 |