Parametric results for: 12K/Ctn under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 349 results

All Filters
|
11.311.11.11.21.3
-
0.0150.4390.0150.1210.2270.3330.439
-
11.311.11.11.21.3
-
8040180160241321401
-
5540055141228314400
-
-2690-269-134-670
-
0.6352.540.6351.5 8752.0 6372.54
-
Manufacturer Part Number: 12k
Select parts from the table below to compare.
Compare
Select Parts Part Number
12KS084-33TG
Advanced Interconnections Corp
12K2424
KSL Microdevices Inc
12KIS084-85TT
Advanced Interconnections Corp
12KIS100-04GG
Advanced Interconnections Corp
12KA144-81G
Advanced Interconnections Corp
12KS084-225GG
Advanced Interconnections Corp
12KS144-376GG
Advanced Interconnections Corp
12KIS084-04TG
Advanced Interconnections Corp
12KA084-79T
Advanced Interconnections Corp
12KA144-81M
Advanced Interconnections Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Number of Contacts Contact Material
Terminal Pitch
Device Socket Type
Device Type Used On
Additional Feature
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Contact Configuration
Contact Finish Mating
Contact Finish Termination
Contact Style
Housing Material
Mating Contact Pitch
Mounting Style
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Depth
Body Breadth
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
No Obsolete 84 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA84 2.5 OZ. AVG. INSERTION FORCE e0 400 °C -269 °C 10X10 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
Contact Manufacturer KSL MICRODEVICES INC unknown 8542.39.00.01 ,
No No Active 84 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA84 1.0 OZ. AVG. INSERTION FORCE e0 400 °C -269 °C 10X10 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.155 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
Yes Yes Active 100 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA100 1.0 OZ. AVG. INSERTION FORCE e4 400 °C -269 °C 10X10 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
Yes Yes Active 144 BRASS/COPPER ALLOY 2.54 mm IC SOCKET ADAPTER PGA144 SOCKET ADAPTER e4 13X13 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.085 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
Obsolete 84 2.54 mm IC SOCKET PGA84 e4 10X10 GOLD OVER NICKEL RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP unknown EAR99 8536.69.40.40
Obsolete 144 2.54 mm IC SOCKET PGA144 e4 13X13 GOLD OVER NICKEL RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP unknown EAR99 8536.69.40.40
No No Active 84 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA84 1.0 OZ. AVG. INSERTION FORCE e0 400 °C -269 °C 10X10 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
No No Active 84 BRASS/COPPER ALLOY 2.54 mm IC SOCKET ADAPTER PGA84 SOCKET ADAPTER e0 10X10 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.03 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
Yes Yes Active 144 BRASS/COPPER ALLOY 2.54 mm IC SOCKET ADAPTER PGA144 SOCKET ADAPTER e3 13X13 MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.085 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
Compare
12KS084-33TG
Advanced Interconnections Corp
Check for Price Buy No Obsolete 84 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA84 2.5 OZ. AVG. INSERTION FORCE e0 400 °C -269 °C 10X10 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP not_compliant EAR99 8536.69.40.40
12K2424
KSL Microdevices Inc
Check for Price Buy Contact Manufacturer KSL MICRODEVICES INC unknown 8542.39.00.01 ,
12KIS084-85TT
Advanced Interconnections Corp
Check for Price Buy No No Active 84 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA84 1.0 OZ. AVG. INSERTION FORCE e0 400 °C -269 °C 10X10 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.155 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
12KIS100-04GG
Advanced Interconnections Corp
Check for Price Buy Yes Yes Active 100 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA100 1.0 OZ. AVG. INSERTION FORCE e4 400 °C -269 °C 10X10 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
12KA144-81G
Advanced Interconnections Corp
Check for Price Buy Yes Yes Active 144 BRASS/COPPER ALLOY 2.54 mm IC SOCKET ADAPTER PGA144 SOCKET ADAPTER e4 13X13 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.085 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
12KS084-225GG
Advanced Interconnections Corp
Check for Price Buy Obsolete 84 2.54 mm IC SOCKET PGA84 e4 10X10 GOLD OVER NICKEL RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP unknown EAR99 8536.69.40.40
12KS144-376GG
Advanced Interconnections Corp
Check for Price Buy Obsolete 144 2.54 mm IC SOCKET PGA144 e4 13X13 GOLD OVER NICKEL RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP unknown EAR99 8536.69.40.40
12KIS084-04TG
Advanced Interconnections Corp
Check for Price Buy No No Active 84 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA84 1.0 OZ. AVG. INSERTION FORCE e0 400 °C -269 °C 10X10 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
12KA084-79T
Advanced Interconnections Corp
Check for Price Buy No No Active 84 BRASS/COPPER ALLOY 2.54 mm IC SOCKET ADAPTER PGA84 SOCKET ADAPTER e0 10X10 TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.03 inch 1 inch 1 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
12KA144-81M
Advanced Interconnections Corp
Check for Price Buy Yes Yes Active 144 BRASS/COPPER ALLOY 2.54 mm IC SOCKET ADAPTER PGA144 SOCKET ADAPTER e3 13X13 MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYIMIDE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.085 inch 1.3 inch 1.3 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40