Filter Your Search
1 - 2 of 2 results
|
12IYR1-05-15-T
IBEK Electronic Ag
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 2 | NO | NO | 15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1 W | R-PDMA-P11 | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20 mm | 32 mm | IBEK ELECTRONIC AG | MODULE | , | 11 | compliant | EAR99 | |||||||
|
12IYR1-05-15-T
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1 W | R-PDIP-P15 | e0 | Not Qualified | 71 °C | -25 °C | 15 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 33 mm | 10.7 mm | POWER-ONE INC | DIP | DIP, | 24/15 | compliant | EAR99 |