Filter Your Search
1 - 1 of 1 results
|
12IMR6-0505-2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 500 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | COMMERCIAL | 5 W | R-XDMA-P5 | e0 | Not Qualified | 50 °C | -10 °C | 5 | UNSPECIFIED | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,5LEAD,.8 | compliant | EAR99 |