Filter Your Search
1 - 10 of 24 results
|
50642-1012FELF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 4 | 2.54 mm | FEMALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
50642-1012FELF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 4 | 2.54 mm | FEMALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
50642-1012FE
Amphenol FCi
|
Check for Price | No | No | Active | 48 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
940-612F-E0D
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G63216812FEU
Amphenol Corporation
|
Check for Price | Active | CARD EDGE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CBB-GBC24-12-F-E-GD15-SM
Central Components Manufacturing
|
Check for Price | Yes | Obsolete | 12 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | -40 °C | 105 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.134 inch | 0.264 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HL5512F-E5
Foxconn
|
Check for Price | Active | 22 | 2 | 2 mm | 2 | 40 mΩ | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | -55 °C | 105 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.248 inch | 0.251 inch | 1.049 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
12FE-ST-VK-N
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 12 | 1 | 1.25 mm | FEMALE | BOARD | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | SIDE ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | 0.049 inch | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||
|
940-612F-E0E
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HL5512F-E6
Foxconn
|
Check for Price | Active | 21 | 2 | 2 mm | 2 | 40 mΩ | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | -55 °C | 105 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.248 inch | 0.251 inch | 1.049 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |