Filter Your Search
1 - 3 of 3 results
|
12AV1000
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 1 kV | 13.2 V | 10.8 V | 970 V | 1.03 kV | 1.25 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 70 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | MODULE | , MODULE,4LEAD,.35 | 4 | compliant | EAR99 | |||
|
12AV100
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 100 V | 13.2 V | 10.8 V | 97 V | 103 V | 12.5 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1 | HYBRID | OTHER | 1.25 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -25 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , MODULE,4LEAD,.35 | compliant | EAR99 | |||||
|
12AV100D
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 100 V | 13.2 V | 10.8 V | 97 V | 103 V | 2 | NO | NO | -100 V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 625 mW | R-XDMA-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 |