Filter Your Search
1 - 10 of 289 results
|
UWR-15/1000-D12ANTL1-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 18 V | 10 V | 14.25 V | 15.75 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-PDMA-P6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA POWER SOLUTIONS INC | MODULE | ROHS COMPLIANT, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 | |||
|
UWR-15/1000-D12ANTL2-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 18 V | 10 V | 14.25 V | 15.75 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-PDMA-P6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA POWER SOLUTIONS INC | MODULE | ROHS COMPLIANT, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 | |||
|
UWR-2.5/6000-D12ANL1-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 2.5 V | 18 V | 10 V | 2.4625 V | 2.5375 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-PDMA-P6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA POWER SOLUTIONS INC | MODULE | ROHS COMPLIANT, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 | |||
|
UWR-3.3/4250-D12ANTL1-C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 3.3 V | 18 V | 10 V | 3.2505 V | 3.3495 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 14 W | R-PDMA-P6 | e4 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | MODULE | , | 5 | unknown | EAR99 | ||||||||
|
UWR-1.8/6000-D12ANTL2
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 1.8 V | 18 V | 10 V | 1.71 V | 1.89 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10.8 W | R-PDMA-P6 | e0 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , MODULE,6LEAD,0.8 | unknown | EAR99 | |||||||||
|
CUS400M-12/ANX6
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | TDK-LAMBDA CORP | compliant | 2020-05-07 | ||||||||||||||||||||||||||||||||||||||||
|
UWR-2/6000-D12ANT-C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 2 V | 18 V | 10 V | 1.97 V | 2.03 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | R-PDMA-P6 | e4 | Not Qualified | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | MODULE | , | 5 | unknown | EAR99 | ||||||||||||
|
CUS400M-12/AN
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | TDK-LAMBDA CORP | compliant | 2020-05-07 | ||||||||||||||||||||||||||||||||||||||||
|
CUS400M-12/ANEX5R
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | TDK-LAMBDA CORP | compliant | 2020-05-07 | ||||||||||||||||||||||||||||||||||||||||
|
UWR-15/1000-D12ANL2-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 12 V | 15 V | 18 V | 10 V | 14.775 V | 15.225 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-PDMA-P6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA POWER SOLUTIONS INC | MODULE | ROHS COMPLIANT, PLASTIC PACKAGE-6 | 6 | compliant | EAR99 |