Filter Your Search
1 - 10 of 65,240 results
|
440129-2
TE Connectivity
|
$0.0215 | Yes | Yes | Active | 2 | 1 | 2 mm | 3 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NONE | 1000VAC V | NO | 9.7856 N | 0.035 inch | 1 GΩ | 3A | 1 | POLARIZED HOUSING | 24 AWG | 30 AWG | .7784 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.079 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.272 inch | 0.177 inch | 0.228 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||
|
6-440129-2
TE Connectivity
|
$0.0256 | Yes | Yes | Active | 2 | 1 | 2 mm | 3 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NONE | 1000VAC V | NO | 9.7856 N | 0.035 inch | 1 GΩ | 3A | 1 | POLARIZED HOUSING | 24 AWG | 30 AWG | .7784 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.079 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.272 inch | 0.177 inch | 1.098 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||
|
10129381-910003BLF
Amphenol Communications Solutions
|
$0.0381 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | |||||||||||||||||||
|
10129381-912004BLF
Amphenol Communications Solutions
|
$0.0441 | Yes | Active | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.6 inch | 0.09 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 12 | |||||||||||||||||||
|
440129-3
TE Connectivity
|
$0.0461 | Yes | Yes | Active | 3 | 1 | 2 mm | 3 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NONE | 1000VAC V | NO | 8.0064 N | 0.035 inch | 1 GΩ | 3A | 1 | POLARIZED HOUSING | 24 AWG | 30 AWG | .7784 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.079 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.272 inch | 0.177 inch | 0.307 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||
|
6-440129-3
TE Connectivity
|
$0.0466 | Yes | Yes | Active | 3 | 1 | 2 mm | 3 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NONE | 1000VAC V | NO | 8.0064 N | 0.035 inch | 1 GΩ | 3A | 1 | POLARIZED HOUSING | 24 AWG | 30 AWG | .7784 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.079 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.272 inch | 0.177 inch | 0.307 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||
|
10129381-906003BLF
Amphenol Communications Solutions
|
$0.0486 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 6 | |||||||||||||||||||
|
10129381-910002BLF
Amphenol Communications Solutions
|
$0.0505 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.5 inch | 0.09 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | |||||||||||||||||||
|
10129381-906001BLF
Amphenol Communications Solutions
|
$0.0696 | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 6 | |||||||||||||||||||
|
440129-4
TE Connectivity
|
$0.0811 | Yes | Yes | Active | 4 | 1 | 2 mm | 3 A | FEMALE | 50 Cycles | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NONE | 1000VAC V | NO | 6.672 N | 0.035 inch | 1 GΩ | 3A | 1 | POLARIZED HOUSING | 24 AWG | 30 AWG | .7784 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.079 inch | NO | LOCKING | DETENT LOCK | ONE | GENERAL PURPOSE | NO | CRIMP | 0.272 inch | 0.177 inch | 0.386 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity |