Filter Your Search
1 - 10 of 10 results
|
44AM1111-12-9-9CS2275
TE Connectivity
|
$2.6325 | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 12 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 12 AWG | TIN | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||
|
55A1812-12-9-9CS2275
TE Connectivity
|
$8.3351 | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 0 AWG | SILVER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
55A1811-12-9-9CS2275
TE Connectivity
|
$52.4289 | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 0 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
55A1112-12-9-9CS2275
TE Connectivity
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | SILVER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
55PC1213-12-9-9CS2970
TE Connectivity
|
Check for Price | Active | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | NO | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
1299CSL001
Alpha Wire
|
Check for Price | Yes | Active | 9 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 6.71 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | |||||||||
|
1299CSL002
Alpha Wire
|
Check for Price | Yes | Active | 9 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 6.71 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | |||||||||
|
1299CSL005
Alpha Wire
|
Check for Price | Yes | Active | 9 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 6.71 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | |||||||||
|
55A1111-12-9-9CS2275
TE Connectivity
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 0 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1299CBK005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 54 mΩ | 300 V | CE; CSA; UL | 80 °C | -20 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | YES | 22 AWG | 6.35 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | ROHS AND REACH COMPLIANT |