Filter Your Search
1 - 3 of 3 results
|
1298CSL001
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | AUDIO SYSTEMS, COMMUNICATION CIRCUITS | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 6.27 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
1298CSL002
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | AUDIO SYSTEMS, COMMUNICATION CIRCUITS | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 6.27 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
1298CSL005
Alpha Wire
|
Check for Price | Yes | Active | 8 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | AUDIO SYSTEMS, COMMUNICATION CIRCUITS | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 6.27 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | unknown |