Filter Your Search
1 - 4 of 4 results
|
128KXM6R3MLQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 858 mA | 20 % | 303.9 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.6 µA | 0.24 | 105 °C | -55 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | ||||||||||||
|
128KXM6R3MLQSA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.09 A | 20 % | 332 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
128KXM6R3MLQSA
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 1.2 mF | 6.3 V | 1.09 A | 20 % | 332 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
128KXM6R3MLQ
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 1.2 mF | 6.3 V | 599.5 mA | 20 % | 331.6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 75.6 µA | KXM | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5.5 mm | WIRE | 10 mm | 17.5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR |