Filter Your Search
1 - 1 of 1 results
|
1276S25T000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 25 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYAMIDE6T | SN ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.45 N | 1 GΩ | 0.147 N | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SOLDER | 0.098 inch | 0.181 inch | 1.27 inch | 0.094 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |