Filter Your Search
1 - 10 of 22 results
|
10141972-1260N01TL
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.11 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10141972-1260N13LF
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.11 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10141972-1260N13TL
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
88511-260N-NL
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 26 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.677 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||
|
10141972-1260N03TL
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.11 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10141972-1260N11TL
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.11 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10141972-1260N11TL
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10141972-1260N03LF
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10141972-1260N01TL
Amphenol Communications Solutions
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 15u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10141972-1260N03LF
Amphenol FCi
|
Check for Price | Active | 288 | 2 | 850 µm | 4 | 10 mΩ | 750 mA | FEMALE | 25 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 707VAC V | NO | 75 N | 1 MΩ | 13.3 N | UL | 94V-0 | -55 °C | 85 °C | HOLE .086-.098 | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.6 mm | 30u inch | SOLDER | 0.256 inch | 0.57 inch | 5.59 inch | 0.11 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |