Filter Your Search
1 - 10 of 24 results
|
125DCF6
TE Connectivity
|
$227.8464 | Yes | Obsolete | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | REDUNDANT STUD | 49 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 64 mm | 214.9 mm | 160 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | |||
|
125DCB10B
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL; CIRCUIT BREAKER | 49 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 45.2 mm | 255.5 mm | 153.9 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
125DCB10B
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL; CIRCUIT BREAKER | 49 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 45.2 mm | 255.5 mm | 153.9 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
125DCB6F
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | REDUNDANT STUD; FEED THROUGH CAPACITORS FOR HIGH FREQUENCY PERFORMANCE | 49 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 45.2 mm | 204.7 mm | 128.5 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
125DCB6B
TE Connectivity
|
Check for Price | No | Obsolete | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | REDUNDANT STUD; CIRCUIT BREAKER | 49 dB | 1 | 55 °C | -10 °C | 45.2 mm | 255.5 mm | 153.9 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | ||||
|
125DCF10
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL | 49 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 64 mm | 214.9 mm | 160 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
125DCB10BF
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL; CIRCUIT BREAKER AND FE... more | 49 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 45.2 mm | 255.5 mm | 153.9 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
125DCB6F
TE Connectivity
|
Check for Price | Yes | Obsolete | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | REDUNDANT STUD; FEED THROUGH CAPACITORS FOR HIGH FREQUENCY PERFORMANCE | 49 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 45.2 mm | 204.7 mm | 128.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
125DCB6B
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | REDUNDANT STUD; CIRCUIT BREAKER | 49 dB | 1 | 55 °C | -10 °C | 45.2 mm | 255.5 mm | 153.9 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 | |||||
|
125DCF6
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 125 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | REDUNDANT STUD | 49 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 64 mm | 214.9 mm | 160 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 |