Filter Your Search
1 - 5 of 5 results
|
125X-300-GB
RCD Components Inc
|
Check for Price Buy | Active | 30 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
125X-300-GBQ
RCD Components Inc
|
Check for Price Buy | No | Active | 30 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-300-GB20W
RCD Components Inc
|
Check for Price Buy | Yes | Active | 30 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-300-GBW
RCD Components Inc
|
Check for Price Buy | Yes | Active | 30 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
125X-300-GB20Q
RCD Components Inc
|
Check for Price Buy | No | Active | 30 Ω | 2 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 55 V | e0 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 34.925 mm | 2.36 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |