Filter Your Search
1 - 10 of 4,345 results
|
125SH-A-02-TS
Adam Technologies Inc
|
$0.0966 | Active | 2 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL, CSA | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.185 inch | 0.169 inch | 0.091 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||||||
|
125SH-A-02-TR
Adam Technologies Inc
|
$0.0966 | Active | 2 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE46 | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.129 inch | 0.187 inch | 0.167 inch | 0.086 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||||||
|
125SH-A-03-TR
Adam Technologies Inc
|
$0.1194 | Active | 3 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE46 | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.129 inch | 0.187 inch | 0.216 inch | 0.086 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
125SH-A-03-TS
Adam Technologies Inc
|
$0.1194 | Active | 3 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL, CSA | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.185 inch | 0.217 inch | 0.091 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TSW-101-25-S-S
Samtec Inc
|
$0.1329 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.21 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
125SH-A-04-TS
Adam Technologies Inc
|
$0.1421 | Active | 4 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL, CSA | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.185 inch | 0.268 inch | 0.091 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||||||
|
125SH-A-04-TR
Adam Technologies Inc
|
$0.1421 | Active | 4 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE46 | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.129 inch | 0.187 inch | 0.265 inch | 0.086 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||||||
|
TSW-101-25-S-S-RA
Samtec Inc
|
$0.1552 | Yes | Yes | Active | 1 | 1 | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||
|
125SH-A-06-TR
Adam Technologies Inc
|
$0.1644 | Active | 6 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE46 | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.129 inch | 0.187 inch | 0.364 inch | 0.086 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
125SH-A-06-TS
Adam Technologies Inc
|
$0.1644 | Active | 6 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL, CSA | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.185 inch | 0.366 inch | 0.091 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech |