Parametric results for: 125LD22-R under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
8.411.68.49101111.6
-
6.47.56.46.686.957.227.5
-
Manufacturer Part Number: 125ld22r
Select parts from the table below to compare.
Compare
Select Parts Part Number
125LD22-R
Vishay Intertechnologies
125LD22RX-R
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Additional Feature
Rated (AC) Voltage (URac)
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 2.2 nF 20 % Y5V 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFETY CLASS X1 400 V -82/+22% ppm/°C e3 CUL; UL; VDE 125 °C -30 °C 2 DISK PACKAGE Radial Bulk NO MATTE TIN OVER NICKEL 6.4 mm WIRE 8.4 mm 8.4 mm 4.7 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay
Yes Active 2.2 nF 20 % 3319 Y5V 20 % CERAMIC CERAMIC CAPACITOR 125L 22/-82% ppm/°C e3 125 °C -30 °C 2 Radial TR Matte Tin (Sn) - with Nickel (Ni) barrier 7.5 mm 11.6 mm 8.4 mm 4.7 mm VISHAY INTERTECHNOLOGY INC , 3319 compliant EAR99
Compare
125LD22-R
Vishay Intertechnologies
$0.6835 Buy Yes Active 2.2 nF 20 % Y5V 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFETY CLASS X1 400 V -82/+22% ppm/°C e3 CUL; UL; VDE 125 °C -30 °C 2 DISK PACKAGE Radial Bulk NO MATTE TIN OVER NICKEL 6.4 mm WIRE 8.4 mm 8.4 mm 4.7 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay
125LD22RX-R
Vishay Intertechnologies
Check for Price Buy Yes Active 2.2 nF 20 % 3319 Y5V 20 % CERAMIC CERAMIC CAPACITOR 125L 22/-82% ppm/°C e3 125 °C -30 °C 2 Radial TR Matte Tin (Sn) - with Nickel (Ni) barrier 7.5 mm 11.6 mm 8.4 mm 4.7 mm VISHAY INTERTECHNOLOGY INC , 3319 compliant EAR99