Parametric results for: 12511HB under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 12511h
Select parts from the table below to compare.
Compare
Compare
MWM1/2-511-HB
RCD Components Inc
Check for Price Active 510 Ω 3 % 500 mW 2012 SMT 30 ppm/°C FIXED RESISTOR WIRE WOUND 33 V 175 °C -55 °C Chip 2 Bulk 2.82 mm 5.2 mm 3.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
MWM1/2-511-HT
RCD Components Inc
Check for Price Active 510 Ω 3 % 500 mW 2012 SMT 30 ppm/°C FIXED RESISTOR WIRE WOUND 33 V 175 °C -55 °C Chip 2 TR 2.82 mm 5.2 mm 3.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
MWM1/2-511-HBW
RCD Components Inc
Check for Price Yes Active 510 Ω 3 % 500 mW 2012 SURFACE MOUNT SMT 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 33 V e3 175 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) J BEND 2.82 mm 5.2 mm 3.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
MWM1/2-511-HBQ
RCD Components Inc
Check for Price No Active 510 Ω 3 % 500 mW 2012 SURFACE MOUNT SMT 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 33 V e0 175 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn/Pb) J BEND 2.82 mm 5.2 mm 3.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
MWM1/2-511-HTQ
RCD Components Inc
Check for Price No Active 510 Ω 3 % 500 mW 2012 SURFACE MOUNT SMT 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 33 V e0 175 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) J BEND 2.82 mm 5.2 mm 3.2 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80