Filter Your Search
1 - 10 of 58,557 results
|
ABM11-25.000MHZ-D7X-T
Abracon Corporation
|
$0.1422 | Yes | Active | 25 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | ||||||||
|
T10GC1-25.000MHZ-T
Abracon Corporation
|
$0.2658 | Yes | Active | 25 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | 3.45mm x 2.75mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.45mm x 2.75mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
ABM11-25.000MHZ-18-B2Y-T
Abracon Corporation
|
$0.7629 | Yes | Active | 25 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 2.0mm x 1.6mm x 0.59mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | ||||||||
|
ABM11-25.000MHZ-D2X-T3
Abracon Corporation
|
$0.9578 | Yes | Yes | Active | 25 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 85 °C | CRYSTAL | TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | ABRACON | 8541.60.00.60 | |||
|
ABM11-25.000MHZ-B7G-T
Abracon Corporation
|
$1.2879 | Yes | Yes | Active | 25 MHz | 15 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | ABRACON | 8541.60.00.60 | |||
|
1250090000
Weidmüller Interface GmbH & Co. KG
|
$39.3085 | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | |||||||||||||||||||||||
|
ABM81-125.000MHZ-E7
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 125 MHz | 15 ppm | 0.005 % | 2 PPM/FIRST YEAR | 80 Ω | 18 pF | 3.2mm X 2.5mm X 0.65mm | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.65mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
SMSR350G7-125.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 125 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT-CUT; TR | 100 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | |||||||
|
VM6-7J12B20-TR-125.000
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 120 Ω | 20 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | TAPE AND REEL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS VALPEY CORP | RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.60 | ||||||
|
ABM3-125.000MHZ-B7H
Abracon Corporation
|
Check for Price | Yes | Active | 125 MHz | 15 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.60 |