Parametric results for: 124044-E under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 124044e
Select parts from the table below to compare.
Compare
Compare
124044-E
TE Connectivity
$2.5453 Yes Active 26 2 1.27 mm 2 35 mΩ 2.7 A FEMALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR STANDARD: UL 707VAC V NO 0.5 N 10 GΩ POLARIZED HOUSING 0.5 N e3 DIN; IEC 94V-0 -55 °C 125 °C PEG Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5 mm SURFACE MOUNT 0.283 inch 0.354 inch 0.845 inch TE CONNECTIVITY LTD compliant TE Connectivity