Filter Your Search
1 - 10 of 54 results
|
2312-35-D3-10-010
ECS
|
Check for Price | Contact Manufacturer | 24 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
2312-35-D1-40-010
ECS
|
Check for Price | Contact Manufacturer | 24 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
2312-35-D1-10-010
ECS
|
Check for Price | Contact Manufacturer | 24 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
2312-35-D3-40-010
ECS
|
Check for Price | Contact Manufacturer | 24 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
2312-35-D3-30-010
ECS
|
Check for Price | Contact Manufacturer | 24 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
2312-35-D2-20-010
ECS
|
Check for Price | Contact Manufacturer | 24 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
1312-35-D2-40-010
ECS
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e4 | UL | 94V-0 | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.96 mm | 40u inch | SOLDER | 0.33 inch | 0.431 inch | 2.075 inch | 0.125 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | ||||||||||
|
2312-35-D1-60-010
ECS
|
Check for Price | Contact Manufacturer | 24 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
1312-35-D2-20-010
ECS
|
Check for Price | Contact Manufacturer | 24 | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e3 | UL | 94V-0 | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.96 mm | 20u inch | SOLDER | 0.33 inch | 0.431 inch | 2.075 inch | 0.125 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
1312-35-D2-30-010
ECS
|
Check for Price | Contact Manufacturer | 24 | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e3 | UL | 94V-0 | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.96 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 2.075 inch | 0.125 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |