Filter Your Search
1 - 10 of 781 results
|
122A10499X
Conec Corporation
|
$2.9238 Buy | Active | ROHS COMPLIANT | 125 °C | -55 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | 0.339 inch | 0.453 inch | 2.165 inch | PLUG | BOARD EURO CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | 20 mΩ | SQ PIN-SKT | YES | 50 Cycles | NO | 100 MΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | NO | STRAIGHT | BOARD | A,B | ONE | 2 | 2 | RECTANGULAR | 2.54 mm | 2 A | UL | 0.157 inch | 2.54 mm | SOLDER | 32 | ||||||||||||||
|
122A10029X
Conec Corporation
|
$3.6723 Buy | Active | ROHS COMPLIANT | 125 °C | -55 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | 0.319 inch | 0.453 inch | 3.74 inch | PLUG | BOARD EURO CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | 20 mΩ | SQ PIN-SKT | YES | 50 Cycles | NO | 100 MΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.2 inch | 0.1 inch | NO | STRAIGHT | BOARD | A,B | ONE | 2 | 2 | RECTANGULAR | 2.54 mm | 2 A | UL | 0.512 inch | 5.08 mm | WIRE WRAP | 32 | HOLE .099-.111 | LOCKING | POLARIZED HOUSING | |||||||||||
|
122A10079X
Conec Corporation
|
$3.7490 Buy | Active | ROHS COMPLIANT | 125 °C | -55 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | 0.319 inch | 0.453 inch | 3.74 inch | PLUG | BOARD EURO CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | 20 mΩ | SQ PIN-SKT | YES | 50 Cycles | NO | 100 MΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | STRAIGHT | BOARD | A | ONE | 1 | 1 | RECTANGULAR | 2 A | UL | 0.157 inch | 2.54 mm | SOLDER | 32 | HOLE .099-.111 | LOCKING | POLARIZED HOUSING | |||||||||||||
|
122A10099X
Conec Corporation
|
$5.0940 Buy | Active | ROHS COMPLIANT | 125 °C | -55 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | 0.319 inch | 0.453 inch | 3.74 inch | PLUG | BOARD EURO CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | 20 mΩ | SQ PIN-SKT | YES | 50 Cycles | NO | 100 MΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | NO | STRAIGHT | BOARD | A,B | ONE | 2 | 2 | RECTANGULAR | 2.54 mm | 2 A | UL | 0.157 inch | 2.54 mm | SOLDER | 64 | HOLE .099-.111 | LOCKING | POLARIZED HOUSING | |||||||||||
|
122A10069X
Conec Corporation
|
$6.2270 Buy | Active | ROHS COMPLIANT | 125 °C | -55 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | 0.319 inch | 0.453 inch | 3.74 inch | PLUG | BOARD EURO CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | 20 mΩ | SQ PIN-SKT | YES | 50 Cycles | NO | 100 MΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | NO | STRAIGHT | BOARD | A,B | ONE | 2 | 2 | RECTANGULAR | 2.54 mm | 2 A | UL | 0.098 inch | 2.54 mm | SOLDER | 64 | HOLE .099-.111 | LOCKING | POLARIZED HOUSING | |||||||||||
|
122A10129X
Conec Corporation
|
$6.3563 Buy | Active | 125 °C | -55 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | 0.319 inch | 0.453 inch | 3.74 inch | PLUG | BOARD EURO CONNECTOR | FEMALE | COPPER ALLOY | 20 mΩ | SQ PIN-SKT | YES | 50 Cycles | NO | 100 GΩ | POLYESTER | 0.1 inch | 0.1 inch | NO | PANEL | A,B | ONE | 2 | UL | 0.236 inch | SOLDER LUG | 64 | SHRD ENDS | PREASSEM CONN | 1550VAC V | .9452 N | .9452 N | |||||||||||||||||
|
122A10949X
Conec Corporation
|
$8.9759 Buy | Yes | Obsolete | STANDARD: DIN 41612, PANEL MOUNTABLE | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | BOARD EURO CONNECTOR | NOT SPECIFIED | FEMALE | NOT SPECIFIED | YES | NO | NO | STRAIGHT | BOARD | ONE | 2 | 5.08 mm | SOLDER | 32 | CONEC | NO | NO | GENERAL PURPOSE | |||||||||||||||||||||||||||||
|
122A11619X
Conec Corporation
|
$12.0338 Buy | Obsolete | STANDARD: DIN 41612, PANEL MOUNTABLE | CONEC CORP | compliant | BOARD EURO CONNECTOR | FEMALE | YES | NO | NO | STRAIGHT | BOARD | ONE | 3 | 5.08 mm | SOLDER | 48 | NO | NO | GENERAL PURPOSE | |||||||||||||||||||||||||||||||||||
|
122A10999X
Conec Corporation
|
$13.7700 Buy | Active | ROHS COMPLIANT | 125 °C | -55 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | 0.583 inch | 0.787 inch | 3.74 inch | PLUG | BOARD EURO CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | 15 mΩ | BELLOWED TYPE | YES | 50 Cycles | NO | 100 MΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.2 inch | 0.2 inch | NO | STRAIGHT | BOARD | Z,B,D | ONE | 3 | 3 | RECTANGULAR | 5.08 mm | 5.5 A | UL | 0.866 inch | 5.08 mm | WIRE WRAP | 48 | HOLE .099-.111 | LOCKING | 1.39 N | |||||||||||
|
122A11699X
Conec Corporation
|
$15.5823 Buy | Active | ROHS COMPLIANT | 125 °C | -55 °C | CONEC CORP | compliant | EAR99 | 8536.69.40.40 | 0.417 inch | 0.449 inch | 3.74 inch | PLUG | BOARD CONNECTOR | AU ON NI | FEMALE | COPPER ALLOY | 20 mΩ | SQ PIN-SKT | YES | 50 Cycles | NO | 100 GΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.2 inch | NO | CABLE | A,C | ONE | 2 | 2 A | UL | IDC | 64 | HOLE .099-.111 | LOCKING | POLARIZED HOUSING |