Filter Your Search
1 - 10 of 244 results
|
RM065E138MAN650
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.3 mF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 18.151 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM565E128ZAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 1.2 mF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.675 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM065E128ZAP650
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.2 mF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 20.945 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065E138Z5N650
Kyocera AVX Components
|
Check for Price | No | Active | 1.3 mF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM565E138PAN650
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.3 mF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 18.151 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
SM565E138ZAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 1.3 mF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.675 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM065E138ZAP650
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.3 mF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 20.945 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065E138ZAN650
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1.3 mF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM565E138PAZ650
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.3 mF | 50 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 19.548 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
RM565E128PAN650
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.2 mF | 50 V | 100 % | Z5U | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | DIP | NO | 2.54 mm | FLAT | 18.151 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 |