Filter Your Search
1 - 3 of 3 results
|
1221-30E-15S-BBA
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.311 inch | 1.545 inch | 0.17 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
1221-30E-15S-BBH
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.311 inch | 1.545 inch | 0.125 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
1221-30E-15S-BB
Tekcon Electronics Corp
|
Check for Price | No | Contact Manufacturer | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU | STRAIGHT | 1000VAC V | 5 GΩ | e0 | UL | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.311 inch | 1.545 inch | 0.17 inch | TEKCON ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 |