Filter Your Search
1 - 1 of 1 results
|
1215CSL001
Alpha Wire
|
Check for Price | Yes | Active | 5 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | AUDIO SYSTEMS, COMMUNICATION CIRCUITS | CE; CSA; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 5.03 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant |