Parametric results for: 1210y1000391fat under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1210y1000391fat
Select parts from the table below to compare.
Compare
Compare
1210Y1000391FAT
Knowles Capacitors
Check for Price Yes Active 390 pF 100 V 1 % 1210 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99 8532.24.00.20
1210Y1000391FAT
Syfer Technology
Check for Price Yes Yes Active 390 pF 100 V 1 % 1210 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm SYFER TECHNOLOGY LTD , 1210 compliant EAR99 8532.24.00.20