Parametric results for: 1210y0160473jcr under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1210y0160473jcr
Select parts from the table below to compare.
Compare
Compare
1210Y0160473JCR
Syfer Technology
Check for Price Yes Yes Active 47 nF 16 V 5 % 1210 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm SYFER TECHNOLOGY LTD , 1210 compliant EAR99 8532.24.00.20
1210Y0160473JCR
Knowles Capacitors
Check for Price Yes Active 47 nF 16 V 5 % 1210 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99 8532.24.00.20