Filter Your Search
1 - 10 of 18 results
|
1210SC221ZA13A
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.8034 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1210SC221ZAT9A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | SIZE(HIGH VOLTAGE) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||||||||
![]() |
1210SC221ZAZ1A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1210 | SIZE(FLEXITERM)HV | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
1210SC221ZA11A
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 1.8034 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1210SC221ZA19A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | SIZE(HIGH VOLTAGE) | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Palladium/Silver (Pd/Ag) | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | ||||||||||
|
1210SC221ZAT2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1210SC221ZA14A
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.8034 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
![]() |
1210SC221ZAZ3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1210 | SIZE(FLEXITERM)HV | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
1210SC221ZAT3A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8034 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
![]() |
1210SC221ZAX1A
Kyocera AVX Components
|
Check for Price | No | No | Active | 220 pF | 1.5 kV | 80 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn95Pb5) | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 |