Filter Your Search
1 - 10 of 14 results
|
MCI1210-R033-MB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 240 mΩ | 20 % | YES | 100 MHz | 470 mA | 1.4 GHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
MCI1210-R033-MBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 240 mΩ | 20 % | YES | 100 MHz | 470 mA | 1.4 GHz | FERRITE | 25 | 1210 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | 1210 | ||||||||
|
CTMC1210-R033M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 240 mΩ | 20 % | YES | 100 MHz | 450 mA | 1.4 GHz | FERRITE | 25 | 1211 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 1211 | ||
|
MCI1210-R033-MTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 240 mΩ | 20 % | YES | 100 MHz | 470 mA | 1.4 GHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
AISS-1210-R033M-T
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 180 mΩ | 20 % | 585 mA | 1 GHz | 45 | 1210 | 85 °C | -40 °C | Molded Chip | SMT | TR | 2.2 mm | 3.25 mm | 2.49 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | 1210 | ||||||||||||||||
|
MSI1210-R033-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 240 mΩ | 20 % | YES | 100 MHz | 450 mA | 1.4 GHz | 23 | RF INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | J BEND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MCI1210-R033-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 240 mΩ | 20 % | YES | 100 MHz | 470 mA | 1.4 GHz | FERRITE | 25 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
MSI1210-R033-MB
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 240 mΩ | 20 % | YES | 100 MHz | 450 mA | 1.4 GHz | 23 | RF INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | J BEND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
AISS-1210-R033M
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 180 mΩ | 20 % | YES | 50 MHz | 585 mA | 1 GHz | NON-MAGNETIC | 45 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | Molded Chip | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.25 mm | 2.49 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | 1210 | ||||||
|
MCI1210-R033-MTQW
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 1.5 Ω | 20 % | YES | 7.96 MHz | 220 mA | 50 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |