Filter Your Search
1 - 3 of 3 results
|
1210L010WR
Littelfuse Inc
|
$0.2760 | Yes | Yes | Active | 1.6 Ω | PTC RESETTABLE FUSE | Rmax: 15 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 30 V | e3 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
1210L010WRHF
Littelfuse Inc
|
Check for Price | Obsolete | PTC RESETTABLE FUSE | 1210L | RESISTANCE RANGE(RMIN-R1MAX)OHM: 1.6-15 | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | LITTELFUSE INC | CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
1210L010WR-A
Littelfuse Inc
|
Check for Price | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 1.6 OHMS | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 30 V | AEC-Q200; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1.25 mm | 3.43 mm | 2.8 mm | LITTELFUSE INC | unknown | SMT |