Parametric results for: 1210j2003p90ccr under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1210j2003p90ccr
Select parts from the table below to compare.
Compare
Compare
1210J2003P90CCR
Knowles Capacitors
Check for Price Yes Active 3.9 pF 200 V 6.4103 % 1210 C0G 6.4103 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm KNOWLES PRECISION DEVICES , 1210 compliant EAR99 8532.24.00.20
1210J2003P90CCR
Syfer Technology
Check for Price Yes Yes Active 3.9 pF 200 V 6.4103 % 1210 C0G 6.4103 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm SYFER TECHNOLOGY LTD , 1210 compliant EAR99 8532.24.00.20