Filter Your Search
1 - 2 of 2 results
|
1210J0100152GCR
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 10 V | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KNOWLES PRECISION DEVICES | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
1210J0100152GCR
Syfer Technology
|
Check for Price | Yes | Yes | Active | 1.5 nF | 10 V | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | SYFER TECHNOLOGY LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 |